-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1425-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
43 In Stock |
|
$27.7008 / $31.9000 | Buy Now |
DISTI #
DRA-60-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DRA-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
709-DRA-60-24
|
Mouser Electronics | DIN Rail Power Supplies 60W 24V 2.5A V and Current Adj. RoHS: Compliant | 2 |
|
$27.8200 / $32.0300 | Buy Now |
DISTI #
71106905
|
RS | Power Supply, AC-DC, DIN Rail, 60W, 24V@2.5A, 90-264V In, Adjustable Out | MEAN WELL DRA-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$29.9900 / $31.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$26.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@2.5A - 60W RoHS: Compliant |
73 In Stock |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
78826496
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 92 |
|
$29.4000 / $32.6970 | Buy Now |
DISTI #
80929582
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 70 |
|
$29.2288 / $32.9114 | Buy Now |
DISTI #
2216817
|
Jameco Electronics | DIN Rail Switching Power Supply 24 Volts 2.5 Amps 60 Watts Min Qty: 1 Container: Each | 47 |
|
$23.7000 / $26.0000 | Buy Now |
DISTI #
DRA-60-24
|
TME | Power supply: switched-mode, for DIN rail, 60W, 24VDC, 2.5A, OUT: 1 Min Qty: 1 | 113 |
|
$23.0000 / $26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRA-60-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRA-60-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |