-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 676.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA127-681-R
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 20%, 736 mA, Shielded, 1.33 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRA127-681-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3107 | Buy Now |
DISTI #
704-DRA127-681-R
|
Mouser Electronics | Power Inductors - SMD 680uH 1.33A 1.15ohms RoHS: Compliant | 111 |
|
$1.4100 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
DRA127-681-R
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 20%, 736 mA, Shielded, 1.33 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRA127-681-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3107 | Buy Now |
DISTI #
DRA127-681-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$0.9200 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRA127-681-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA127-681-R
Eaton Corporation
General Purpose Inductor, 676.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.39 Ω | |
Inductance-Nom (L) | 676.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.736 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |