Part Details for DRA73-820-R by Eaton Bussmann
Overview of DRA73-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2855
|
Newark | Ind 82Uh, 0.851A Smt Shld/ T&r |Eaton Bussmann DRA73-820-R Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
283-3620-1-ND
|
DigiKey | FIXED IND 82UH 731MA 530MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6292 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.7500 | Buy Now |
DISTI #
000000000002446797
|
Sager | Power Inductors - SMD 82uH 0.851A 0.53ohms | 0 |
|
Buy Now |