-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRAQ127-330-R
|
Avnet Americas | Inductor, Coupled, 33 uH, 60 Milliohm, 3.22 A, 12.2mm x 12.2mm x 8mm - Tape and Reel (Alt: DRAQ127-330-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.3717 | Buy Now |
DISTI #
704-DRAQ127-330-R
|
Mouser Electronics | Coupled Inductors 32.01uH 6.22A IND HP Shielded RoHS: Compliant | 428 |
|
$0.6550 / $1.2900 | Buy Now |
DISTI #
V72:2272_15899595
|
Arrow Electronics | Inductor Power Shielded Drum Core 32uH/128uH 25% 100KHz Ferrite 3.22A/1.61A 0.072Ohm/0.288Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1747 Container: Cut Strips | Americas - 8 |
|
$0.2829 / $0.9326 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 32uH/128uH 25% 100KHz Ferrite 3.22A/1.61A T/R RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
31659420
|
Verical | Inductor Power Shielded Drum Core 32uH/128uH 25% 100KHz Ferrite 3.22A/1.61A 0.072Ohm/0.288Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1747 | Americas - 8 |
|
$0.2829 | Buy Now |
DISTI #
DRAQ127-330-R
|
TTI | Coupled Inductors 32.01uH 6.22A IND HP Shielded pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 350 In Stock |
|
$1.2100 | Buy Now |
DISTI #
DRAQ127-330-R
|
Avnet Americas | Inductor, Coupled, 33 uH, 60 Milliohm, 3.22 A, 12.2mm x 12.2mm x 8mm - Tape and Reel (Alt: DRAQ127-330-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.3717 | Buy Now |
DISTI #
DRAQ127-330-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$0.9600 / $1.2800 | Buy Now |
DISTI #
DRAQ127-330-R
|
Avnet Asia | Inductor, Coupled, 33 uH, 60 Milliohm, 3.22 A, 12.2mm x 12.2mm x 8mm (Alt: DRAQ127-330-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days | 1750 |
|
$1.2075 / $1.3606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRAQ127-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRAQ127-330-R
Eaton Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Inductor Type | GENERAL PURPOSE INDUCTOR |