-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 32.8uH, 25%, 2 Element, Ferrite-Core, SMD, 3030, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRAQ75-330-R
|
Avnet Americas | Inductor, Coupled, 33 uH, 177 Milliohm, 1.88 A, 7.6mm x 7.6mm x 4.5mm - Tape and Reel (Alt: DRAQ75-330-R) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4928 / $0.7654 | Buy Now |
DISTI #
504-DRAQ75-330-R
|
Mouser Electronics | Coupled Inductors IND DRAQ75 33uH SMT SHLD RoHS: Compliant | 0 |
|
$0.7480 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.7190 | Buy Now |
DISTI #
DRAQ75-330-R
|
Avnet Americas | Inductor, Coupled, 33 uH, 177 Milliohm, 1.88 A, 7.6mm x 7.6mm x 4.5mm - Tape and Reel (Alt: DRAQ75-330-R) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4928 / $0.7654 | Buy Now |
DISTI #
DRAQ75-330-R
|
Avnet Americas | Inductor, Coupled, 33 uH, 177 Milliohm, 1.88 A, 7.6mm x 7.6mm x 4.5mm - Tape and Reel (Alt: DRAQ75-330-R) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4928 / $0.7654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRAQ75-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRAQ75-330-R
Eaton Corporation
General Purpose Inductor, 32.8uH, 25%, 2 Element, Ferrite-Core, SMD, 3030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.177 Ω | |
Inductance-Nom (L) | 32.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.88 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARELLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |