-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8921
|
Newark | Power Supply, Ac-Dc, 27.6V, 4.5A/2A Rohs Compliant: Yes |Mean Well DRC-180B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3100 / $141.8100 | Buy Now |
DISTI #
1866-DRC-180B-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$84.5368 / $90.1700 | Buy Now |
DISTI #
DRC-180B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DRC-180B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$78.1000 / $88.4000 | Buy Now |
DISTI #
709-DRC-180B
|
Mouser Electronics | DIN Rail Power Supplies 179.4W 27.6V 4.5A W/Battery Charger RoHS: Compliant | 0 |
|
$91.8400 / $100.4500 | Order Now |
DISTI #
73662921
|
RS | Battery Charger, AC-DC, UPS, DIN Rail, 180W, 90-264Vac, 27.6Vdc, DRC-180 Series | MEAN WELL DRC-180B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$84.7600 / $90.1700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$90.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply w/Battery Charger - 180W - 27.6VDC - Input: 90-264VAC - DIN Rail |
20 In Stock |
|
$78.1000 / $88.4000 | Buy Now |
DISTI #
80929599
|
Verical | 180W Single Output with Battery Charger UPS Function Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$99.2420 / $110.9159 | Buy Now |
DISTI #
80565207
|
Verical | 180W Single Output with Battery Charger UPS Function Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$105.5683 / $107.8971 | Buy Now |
DISTI #
DRC-180B
|
TME | Power supply: switched-mode, buffer,for DIN rail, 180W, 27.6VDC Min Qty: 1 | 5 |
|
$78.1000 / $88.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC-180B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRC-180B
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |