Part Details for DRC20-60P05 by TE Connectivity
Overview of DRC20-60P05 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC20-60P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC20-60P05
|
Mouser Electronics | Automotive Connectors 60P RECP ASM RoHS: Compliant | 0 |
|
$29.4000 / $36.6200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 64 Package Multiple: 64 | 0 |
|
$23.6200 | Buy Now |
DISTI #
DCNDRC20-60P05
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | HDR, 60P, BLK, ST, AU/NI/CU, 05 | 0 |
|
$26.4600 / $68.9700 | Buy Now |
DISTI #
DCNDRC20-60P05
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | HDR, 60P, BLK, ST, AU/NI/CU, 05 | 0 |
|
$26.4600 / $68.9700 | Buy Now |
Part Details for DRC20-60P05
DRC20-60P05 CAD Models
DRC20-60P05 Part Data Attributes:
|
DRC20-60P05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC20-60P05
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 3.094 inch | |
Body Length | 2.161 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.42 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |