Part Details for DRC20-60P06 by TE Connectivity
Overview of DRC20-60P06 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DRC20-60P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC20-60P06-ND
|
DigiKey | HDR, 60P, BLK, ST, AU/NI/CU, 06 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
54 In Stock |
|
$27.9990 / $35.7200 | Buy Now |
DISTI #
571-DRC20-60P06
|
Mouser Electronics | Automotive Connectors HDR, 60P, BLK, ST, AU/NI/CU, 06 | 0 |
|
$26.4500 / $28.9600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 64 Package Multiple: 64 | 0 |
|
$23.0400 | Buy Now |
|
Onlinecomponents.com | DRC Series Connector Rectangular 60 POS |
30 On Order |
|
$25.4200 / $33.6600 | Buy Now |
|
Master Electronics | DRC Series Connector Rectangular 60 POS |
30 On Order |
|
$25.4200 / $33.6600 | Buy Now |
Part Details for DRC20-60P06
DRC20-60P06 CAD Models
DRC20-60P06 Part Data Attributes:
|
DRC20-60P06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC20-60P06
TE Connectivity
Board Connector, 6 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.094 inch | |
Body Length | 2.161 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.42 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |