-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8241
|
Newark | Hdr, 50P, Blk, St, Au/Ni/Cu, 03 |Deutsch Te Connectivity DRC22-50P03 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6600 / $46.4500 | Buy Now |
DISTI #
571-DRC22-50P03
|
Mouser Electronics | Automotive Connectors 50P RECP ASM RoHS: Compliant | 251 |
|
$37.3100 / $44.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 64 Package Multiple: 64 | 0 |
|
$28.7200 | Buy Now |
|
Onlinecomponents.com | Rugged Rectangular Connector | 0 |
|
$31.7400 / $83.9000 | Buy Now |
DISTI #
DRC22-50P03
|
TTI | Automotive Connectors 50P RECP ASM Min Qty: 64 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$38.6100 | Buy Now |
DISTI #
TE Connectivity DRC22-50P03
|
PEI Genesis | Combination Line Connector, | 0 |
|
Buy Now | |
|
Master Electronics | Rugged Rectangular Connector | 0 |
|
$31.7400 / $83.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC22-50P03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC22-50P03
TE Connectivity
50P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.293 inch | |
Body Depth | 1.187 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.42 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |