-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY SWITCH,STRAIGHT,HEX,16,PC TAIL TERMINAL,ROTARY,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8211
|
Newark | Drd16Ce04=Rot Dip,16P |Alcoswitch Te Connectivity DRD16CE04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.3100 | Buy Now |
DISTI #
69K7009
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:16 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Drd Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DRD16CE04 Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
506-DRD16CE04
|
Mouser Electronics | Coded Rotary Switches ROTARY DIP SWITCH FLUSH RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
3285 In Stock |
|
$2.3500 / $2.5100 | Buy Now |
DISTI #
1-1825007-1
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 3690 In Stock |
|
$2.5300 | Buy Now |
DISTI #
TE Connectivity DRD16CE04
|
PEI Genesis | Rotary Switch BCD Complement | 2457 |
|
Buy Now | |
DISTI #
000000000002118189
|
Sager | Coded Rotary Switches ROTARY DIP SWITCH FLUSH Min Qty: 7650 | 0 |
|
$2.5900 | Buy Now |
|
Master Electronics | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
3285 In Stock |
|
$2.3500 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRD16CE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD16CE04
TE Connectivity
ROTARY SWITCH,STRAIGHT,HEX,16,PC TAIL TERMINAL,ROTARY,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 16 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Termination Type | WIRE |