Part Details for DRD22WH6 by Panduit Corp
Overview of DRD22WH6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD22WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3742
|
Newark | 2 Height Panelmax Din Wiring Duct (Base, Rohs Compliant: Yes |Panduit DRD22WH6 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$25.4200 | Buy Now |
DISTI #
298-18251-ND
|
DigiKey | WIRE DUCT SLOTTED DIN RL FAST 6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$126.9933 / $143.3800 | Buy Now |
DISTI #
DRD22WH6
|
Avnet Americas | 2" HEIGHT PANELMAX DIN WIRING DUCT (BASE - Bag (Alt: DRD22WH6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bag | 0 |
|
$16.5222 | Buy Now |
DISTI #
644-DRD22WH6
|
Mouser Electronics | Wire Ducting & Raceways 2" PANELMAX DIN RAIL 6.25 x 2.15" White RoHS: Compliant | 0 |
|
$26.9800 | Order Now |
DISTI #
70333425
|
RS | DIN Rail Duct, 2 height, PVC, White, Panduct PanelMax Series | Panduit DRD22WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 24 |
|
$23.7700 / $26.1200 | Buy Now |
DISTI #
PANDRD22WH6
|
Heilind Electronics | 2 Height PanelMax DIN Wiring Duct (base | Americas - 0 in Stock |
|
$23.2344 / $29.7400 | Buy Now |
|
Onlinecomponents.com | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant |
66 In Stock 522 Factory Stock |
|
$25.0000 / $29.4600 | Buy Now |
DISTI #
76881195
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 66 |
|
$30.8261 / $37.2911 | Buy Now |
DISTI #
000000000002964683
|
Sager | Wire Ducting & Raceways 2 PANELMAX DIN RAIL 6.25 x 2.15 White Min Qty: 6 | 0 |
|
$16.4900 / $22.8800 | Buy Now |
|
Master Electronics | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant |
66 In Stock 522 Factory Stock |
|
$25.0000 / $29.4600 | Buy Now |