-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Redundancy Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5922
|
Newark | Redundancy Module, 24Vdc, 40A, Din Rail Rohs Compliant: Yes |Mean Well DRDN40-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$43.3800 | Buy Now |
DISTI #
1866-DRDN40-24-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$37.3296 / $42.9900 | Buy Now |
DISTI #
DRDN40-24
|
Avnet Americas | DIN Rail Type Redundancy Module DIN Rail Mount - Boxed Product (Development Kits) (Alt: DRDN40-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
709-DRDN40-24
|
Mouser Electronics | DIN Rail Power Supplies 40A 24Vdc DIN Redundancy Module RoHS: Compliant | 113 |
|
$37.9800 / $43.7300 | Buy Now |
DISTI #
71868796
|
RS | Redundacy Module, DIN Rail, Power Supply Accessory, 40A, 24VDC | MEAN WELL DRDN40-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$38.6900 / $42.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$36.1400 | Buy Now |
|
Onlinecomponents.com | 24VDC 40A DIN Rail Redundancy Module - Supports 1+1 and N+1 system - 2 channels input and 1 output - DC OK |
76 In Stock |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
70810349
|
Verical | Module DC-DC 24VIN 1-OUT 40A 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 73 |
|
$39.8618 / $44.9367 | Buy Now |
DISTI #
78826560
|
Verical | Module DC-DC 24VIN 1-OUT 40A 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$43.9701 | Buy Now |
DISTI #
DRDN40-24
|
TME | Module: redundancy, for DIN rail, 24VDC, 40A, 19÷29VDC, -40÷80°C Min Qty: 1 | 4 |
|
$31.4000 / $35.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRDN40-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRDN40-24
Mean Well
DC-DC Redundancy Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REDUNDANCY MODULE |