Part Details for DRF1400 by Microchip Technology Inc
Overview of DRF1400 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DRF1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6339
|
Newark | Rf Mosfet (Vdmos) Half-Bridge Hybrid 500 V 1700 W 30 Mhz T4 T4 Pizza Box Rohs Compliant: Yes |Microchip DRF1400 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.3600 / $410.2800 | Buy Now |
DISTI #
DRF1400-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 Min Qty: 1 Lead time: 30 Weeks Container: Tray |
10 In Stock |
|
$410.2800 | Buy Now |
DISTI #
DRF1400
|
Avnet Americas | MOSFET DRVR 8A 1-OUT Hi/Lo Side Inv/Non-Inv 17-Pin - Boxed Product (Development Kits) (Alt: DRF1400) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Box | 0 |
|
$322.3600 / $410.2800 | Buy Now |
DISTI #
494-DRF1400
|
Mouser Electronics | Gate Drivers RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4 RoHS: Compliant | 0 |
|
$410.2800 | Order Now |
DISTI #
DRF1400
|
Microchip Technology Inc | RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$299.8200 / $410.2800 | Buy Now |
|
Future Electronics | Power Switch/Driver 1:1 N-Channel 30A RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 30 Container: Bulk | 0Bulk |
|
$402.2400 / $422.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.3400 / $488.4300 | Buy Now |
|
NAC | FG, 2 DRIVERS + 2 15L6-050, T4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$274.9100 / $322.0400 | Buy Now |
DISTI #
DRF1400
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$297.6800 / $309.5900 | Buy Now |
DISTI #
DRF1400
|
Avnet Silica | MOSFET DRVR 8A 1-OUT Hi/Lo Side Inv/Non-Inv 17-Pin (Alt: DRF1400) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DRF1400
DRF1400 CAD Models
DRF1400 Part Data Attributes
|
DRF1400
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DRF1400
Microchip Technology Inc
Half Bridge Based MOSFET Driver, 8A, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-17 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-XDFM-F17 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 175 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 8 A | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.747 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.049 µs | |
Turn-on Time | 0.004 µs | |
Width | 30.48 mm |