Part Details for DRIKIT 12VDC 2CO LD by Weidmüller Interface GmbH & Co. KG
Overview of DRIKIT 12VDC 2CO LD by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRIKIT 12VDC 2CO LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5570
|
Newark | Power Relay, Dpdt, 5A, 250V, Din Rail, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:D-Series Dri, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller DRIKIT 12VDC 2CO LD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.2800 | Buy Now |
DISTI #
3573332
|
element14 Asia-Pacific | POWER RELAY, DPDT, 5A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$72.2301 | Buy Now |
DISTI #
3573332
|
Farnell | POWER RELAY, DPDT, 5A, 250V, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$15.7705 / $28.1635 | Buy Now |