Part Details for DRK19-44-36 by L-com Inc
Overview of DRK19-44-36 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRK19-44-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9433
|
Newark | 19" Case, 44U, Rack Mount, Rack U Height:44U, Enclosure Material:Steel, Cabinet Style:Rack Mount, External Height - Metric:-, External Width - Metric:-, External Depth - Metric:914.4Mm, External Height - Imperial:- |L-Com DRK19-44-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,060.0000 | Buy Now |
DISTI #
5073-DRK19-44-36-ND
|
DigiKey | 19,44SP,36DP DRK 10-32RAI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,743.9600 | Buy Now |
DISTI #
73599230
|
RS | Rack Enclosure with Vented Rear Door 36in Outside Depth 44U 10-32- | L-com DRK19-44-36 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,060.0000 | RFQ |
|
Onlinecomponents.com | 19,44SP,36DP DRK 10-32RAI | 0 |
|
$1,786.0200 / $1,887.6000 | Buy Now |
DISTI #
DRK19-44-36
|
L-com US | Middle Atlantic Rack Cabinets have been designed specifically to address both the needs of the equipment that is being mounted, as well as to address any limitations or restrictions of the jobsite. In addition, these racks are contractor-friendly and have been designed with many essential time-saving features including 10-32 threaded and Cage Nut style rack rails with numbered rack space increments to speed equipment loading and an adjustable rear rack rail to fit specific equipment needs. 14-gauge steel tops & bottoms plus 16-gauge seamless steel sides give these rack enclosures a 2,500 lb. weight capacity for secure mounting of all your equipment. Drop ship these cabinets directly to your next jobsite, Order today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,648.0000 / $2,060.0000 | Buy Now |