Part Details for DRL-48V240W1EN by Delta Electronics Inc
Overview of DRL-48V240W1EN by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRL-48V240W1EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-DRL-48V240W1EN-ND
|
DigiKey | AC/DC DIN RAIL 48V 240W - LYTE2 Min Qty: 1 Lead time: 32 Weeks Container: Box |
2 In Stock |
|
$56.7777 / $68.5200 | Buy Now |
DISTI #
108-DRL-48V240W1EN
|
Mouser Electronics | DIN Rail Power Supplies 240W / 48V RoHS: Compliant | 37 |
|
$56.5200 / $67.2500 | Buy Now |
DISTI #
72648231
|
RS | Power Supply, 48V, 240W, DIN Rail, 4.87L, 1.57W, 4.6H, LYTEII Series | Delta Electronics DRL-48V240W1EN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 13 |
|
$58.9300 / $68.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13 Package Multiple: 13 | 0 |
|
$50.2600 | Buy Now |
|
Neutron USA | DIN Rail Power Supply, 48VDC 5A 240W, Enclosed, Adj Vout, In: 90-264Vac | 0 |
|
$163.4500 | Buy Now |
Part Details for DRL-48V240W1EN
DRL-48V240W1EN CAD Models
DRL-48V240W1EN Part Data Attributes:
|
DRL-48V240W1EN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRL-48V240W1EN
Delta Electronics Inc
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s |