Part Details for DRP-24V240W2BN by Delta Electronics Inc
Overview of DRP-24V240W2BN by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP-24V240W2BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1144-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.4272 / $182.8900 | Buy Now |
DISTI #
108-DRP-24V240W2BN
|
Mouser Electronics | DIN Rail Power Supplies 240W / 24V RoHS: Compliant | 0 |
|
$173.4200 / $180.4700 | Order Now |
DISTI #
75115850
|
RS | 240W / 24V | Delta Electronics DRP-24V240W2BN RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$204.7200 | RFQ |
|
Future Electronics | 240 W 24 V Single Output Metal 2 Phase CliQ II DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$179.3100 / $188.2700 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies PowerSupply 24V 240W DIN Rail, 2-Phase | 0 |
|
$394.7200 | Buy Now |
Part Details for DRP-24V240W2BN
DRP-24V240W2BN CAD Models
DRP-24V240W2BN Part Data Attributes:
|
DRP-24V240W2BN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP-24V240W2BN
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |