Part Details for DRPC61A002A20 by Amphenol Corporation
Overview of DRPC61A002A20 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC61A002A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC61A002A20
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 26AWG 1m 8 Position 45Deg RJ45 to 10 Position Type B IX Plug-Plug Bag - Bag (Alt: DRPC61A002A20) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$19.4214 / $24.0825 | Buy Now |
DISTI #
523-DRPC61A002A20
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cable, Cat6A, Industrial RJ45, 45 deg right exit to standard ix plug B key, 26AWG, 1.0m, 8u gold | 0 |
|
$21.2800 / $28.7400 | Order Now |
DISTI #
DRPC61A002A20
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 26AWG 1m 8 Position 45Deg RJ45 to 10 Position Type B IX Plug-Plug Bag - Bag (Alt: DRPC61A002A20) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$19.4214 / $24.0825 | Buy Now |