-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704-DRQ127-101-R
|
Mouser Electronics | Power Inductors - SMD 100uH 3.64A 0.163ohms RoHS: Compliant | 1605 |
|
$0.7860 / $1.6500 | Buy Now |
|
Future Electronics | DRQ Series 100 uH ±20 % Tolerance 1.96 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.8250 / $0.8950 | Buy Now |
|
Future Electronics | DRQ Series 100 uH ±20 % Tolerance 1.96 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.8250 / $0.8950 | Buy Now |
DISTI #
80319798
|
Verical | Inductor Power Shielded Drum Core 99.31uH/397.2uH 20% 100KHz Ferrite 1.96A/0.98A 0.163Ohm/0.653Ohm DCR T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2407 | Americas - 7000 |
|
$1.5660 / $2.0662 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 59 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 70 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
DRQ127-101-R
|
TTI | Power Inductors - SMD 100uH 3.64A 0.163ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 6300 In Stock |
|
$0.6700 / $0.9000 | Buy Now |
DISTI #
DRQ127-101-R.
|
TTI | Coupled Inductors 100uH 3.64A 0.163ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
DRQ127-101-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$0.9100 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ127-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRQ127-101-R
Eaton Corporation
General Purpose Inductor, 100uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.163 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.96 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |