-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ127-151-R
|
Avnet Americas | Inductor, Coupled, 150 uH, 247 Milliohm, 1.59 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-151-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8794 / $1.3007 | Buy Now |
DISTI #
704-DRQ127-151-R
|
Mouser Electronics | Power Inductors - SMD 150uH 3.01A 0.247ohms RoHS: Compliant | 259 |
|
$1.4000 / $2.8400 | Buy Now |
|
Future Electronics | DRQ Series 150 uH ±20 % Tolerance 1.59 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.1700 / $1.2300 | Buy Now |
|
Future Electronics | DRQ Series 150 uH ±20 % Tolerance 1.59 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
70317937
|
Verical | Inductor Power Shielded Drum Core 144.9uH/579.6uH 20% 100KHz Ferrite 1.59A/0.796A 0.247Ohm/0.989Ohm DCR T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2222 | Americas - 700 |
|
$1.6813 / $2.0662 | Buy Now |
DISTI #
DRQ127-151-R
|
Avnet Americas | Inductor, Coupled, 150 uH, 247 Milliohm, 1.59 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-151-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8794 / $1.3007 | Buy Now |
DISTI #
DRQ127-151-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$0.9100 / $1.2100 | Buy Now |
DISTI #
DRQ127-151-R
|
Avnet Abacus | Inductor, Coupled, 150 uH, 247 Milliohm, 1.59 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-151-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ127-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRQ127-151-R
Eaton Corporation
General Purpose Inductor, 150uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.247 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |