-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7230
|
Newark | Power Inductor, 22Uh, 4A, 20%, Product Range:Drq Series, Inductance, Parallel:22.93Μh, Rms Current, Parallel:4A, Saturation Current, Parallel:7.57A, Dc Resistance Max, Parallel:0.0391Ohm, Turns Ratio:1:1, Product Length:12.5Mm Rohs Compliant: Yes |Eaton Coiltronics DRQ127-220-R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
DISTI #
54K4449
|
Newark | Power Inductor, 22Uh, 4A, 20%, Full Reel, Product Range:Drq Series, Inductance, Parallel:22.93Μh, Rms Current, Parallel:4A, Saturation Current, Parallel:7.57A, Dc Resistance Max, Parallel:0.0391Ohm, Turns Ratio:1:1, Inductance:22Μh Rohs Compliant: Yes |Eaton Coiltronics DRQ127-220-R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
07AK0236
|
Newark | Inductor. Shielded Drum. |Eaton Coiltronics DRQ127-220-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $3.0400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 22.93uH/91.72uH 20% 100KHz Ferrite 4A/2A 0.0391Ohm/0.157Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.8260 / $1.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ127-220-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DRQ127-220-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |