Part Details for DRQ127-221-R by Eaton Bussmann
Overview of DRQ127-221-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ127-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1316-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 221.5UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63 In Stock |
|
$0.7865 / $2.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $1.5600 | Buy Now | |
DISTI #
Bussmann DRQ127-221-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001604318
|
Sager | Power Inductors - SMD 220uH 2.43A 0.376ohms Min Qty: 350 | 0 |
|
$1.2400 / $1.3100 | Buy Now |