Part Details for DRQ127-3R3-R by Eaton Bussmann
Overview of DRQ127-3R3-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ127-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ127-3R3-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.831UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5317 In Stock |
|
$0.9425 / $2.0200 | Buy Now |
|
Onlinecomponents.com |
714 In Stock |
|
$0.8600 / $1.5600 | Buy Now | |
|
Quest Components | 196 |
|
$1.4449 / $3.1240 | Buy Now | |
DISTI #
Bussmann DRQ127-3R3-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001604322
|
Sager | Power Inductors - SMD 3.3uH 21.5A 0.0057ohms | 0 |
|
Buy Now | |
|
Master Electronics |
714 In Stock |
|
$0.8600 / $1.5600 | Buy Now |