Part Details for DRQ127-820-R by Eaton Bussmann
Overview of DRQ127-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ127-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ127-820-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 79.75UH SMD Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6506 | Buy Now |
|
Onlinecomponents.com |
78 Partner Stock |
|
$0.8770 / $1.5900 | Buy Now | |
DISTI #
000000000001604329
|
Sager | Power Inductors - SMD 82uH 4.0A 0.143ohms | 0 |
|
Buy Now | |
|
Master Electronics |
78 Partner Stock |
|
$0.8770 / $1.5900 | Buy Now |