-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7367
|
Newark | Switch, Hex, Horiz, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:22.5°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Drs3000 Series, Illumination:Non Illuminated, Contact Current Dc Rohs Compliant: Yes |Knitter-Switch DRS3016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$2.7600 / $3.8700 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
DISTI #
DRS3016
|
TME | Encoding switch, Pos: 16, PCB,THT, 100mΩ, DC load @R: 0.03A/15VDC Min Qty: 1 | 204 |
|
$1.8000 / $3.3100 | Buy Now |
|
ComSIT USA | Rotary Switch RoHS: Compliant | Europe - 288 |
|
RFQ | |
DISTI #
1190425
|
element14 Asia-Pacific | SWITCH, HEX, HORIZ RoHS: Compliant Min Qty: 1 Container: Each | 1162 |
|
$2.6386 / $3.1190 | Buy Now |
DISTI #
1190425
|
Farnell | SWITCH, HEX, HORIZ RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 1162 |
|
$3.1890 / $5.9512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRS3016
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRS3016
knitter-switch
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Color | YELLOW | |
Actuator Type | ROTARY SCREW | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10 mm | |
Body Color | BLACK | |
Body Height | 4.8 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@15VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |