-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V nominal, 2-A peak sensorless trapezoidal control 3-phase BLDC motor driver 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4042
|
Newark | Ic, Motor Driv, 3 Phase, 1.5A, Htssop-16, Motor Type:Three Phase Dc Brushless, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:16Pins, Supply Voltage Min:5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV11873PWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1435 |
|
$1.7100 / $2.2200 | Buy Now |
DISTI #
296-35715-1-ND
|
DigiKey | IC MOTOR DRIVER 5V-16V 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3517 In Stock |
|
$0.8762 / $2.0700 | Buy Now |
DISTI #
595-DRV11873PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 12V 3-Phase Sensor- Less BLDC Mtr Cntlr RoHS: Compliant | 14266 |
|
$0.8670 / $1.5600 | Buy Now |
|
Ameya Holding Limited | DRV11873PWPR, 无刷电机驱动器, 1.5A, 100kHz, 5 → 16 V, 16针 HTSSOP封装 | 136305 |
|
RFQ | |
DISTI #
SMC-DRV11873PWPR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 699 |
|
RFQ | |
DISTI #
C1S746203345417
|
Chip1Stop | Sensorless Motor Driver 16-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.7770 / $1.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 5V-16V 16HTSSOP | 1158 |
|
$1.2792 / $2.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV11873PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV11873PWPR
Texas Instruments
12-V nominal, 2-A peak sensorless trapezoidal control 3-phase BLDC motor driver 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |