-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Haptic driver for ERM/LRA with waveform memory & auto-resonance tracking 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV2604YZFT-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
414 In Stock |
|
$1.1900 | Buy Now |
DISTI #
296-45407-1-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0780 / $2.4500 | Buy Now |
DISTI #
595-DRV2604YZFT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptic Dvr ERM/LRA w/ Waveform Memory RoHS: Compliant | 0 |
|
$1.6500 / $2.4400 | Order Now |
|
Rochester Electronics | DRV2604 Haptic Driver for ERM/LRA with Waveform Memory and Smart Loop Architecture RoHS: Compliant Status: Active Min Qty: 1 | 414 |
|
$1.0200 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV2604YZFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2604YZFT
Texas Instruments
Haptic driver for ERM/LRA with waveform memory & auto-resonance tracking 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.44 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.44 mm |
This table gives cross-reference parts and alternative options found for DRV2604YZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV2604YZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV2604YZFR | Haptic driver for ERM/LRA with waveform memory & auto-resonance tracking 9-DSBGA -40 to 85 | Texas Instruments | DRV2604YZFT vs DRV2604YZFR |