Part Details for DRV8305NPHPR by Texas Instruments
Overview of DRV8305NPHPR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8305NPHPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2481
|
Newark | Motor Driver, 3P Bldc, 0.08A, Htqfp-48, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:80Ma, Output Voltage:-, Driver Case Style:Htqfp, No. Of Pins:48Pins, Supply Voltage Min:4.4V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8305NPHPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0900 | Buy Now |
DISTI #
296-42659-1-ND
|
DigiKey | IC MTR DRV MULTI 4.4-45V 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2390 In Stock |
|
$2.3414 / $4.6700 | Buy Now |
DISTI #
595-DRV8305NPHPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125 RoHS: Compliant | 1356 |
|
$2.3200 / $4.6500 | Buy Now |
|
Ameya Holding Limited | IC GATE DRIVER 3PHASE 48HTQFP | 4647 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MTR DRV MULTI 4.4-45V 48HTQFP | 211 |
|
$2.6649 / $4.2188 | Buy Now |
|
LCSC | 4.4V45V HTQFP-48(7x7) Motor Driver ICs ROHS | 211 |
|
$2.7193 / $4.3049 | Buy Now |
|
Win Source Electronics | Three Phase Gate Driver | IC MTR DRV MULTI 4.4-45V 48HTQFP | 150470 |
|
$4.3340 / $6.5000 | Buy Now |