Part Details for DRV8701PRGER by Texas Instruments
Overview of DRV8701PRGER by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8701PRGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46293-1-ND
|
DigiKey | IC MOTOR DRIVER 0V-5.5V 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7363 In Stock |
|
$1.0622 / $2.4100 | Buy Now |
DISTI #
595-DRV8701PRGER
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 47-V H-bridge smart gate driver 24-VQFN -40 to 125 RoHS: Compliant | 78200 |
|
$1.0000 / $1.7500 | Buy Now |
DISTI #
V72:2272_07258314
|
Arrow Electronics | Brushed DC Motor Full-Bridge Gate Driver Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 306 |
|
$1.0374 / $1.7329 | Buy Now |
DISTI #
69087918
|
Verical | Brushed DC Motor Full-Bridge Gate Driver Min Qty: 6 Package Multiple: 1 Date Code: 2223 | Americas - 306 |
|
$1.7329 | Buy Now |
|
Ameya Holding Limited | VQFN 24/A°/12-V to 24-V Bidirectional Full Bridge Brushed DC Motor Gate Dri | 12077 |
|
RFQ | |
|
Chip1Cloud | DRV8701 Brushed DC Motor Full-Bridge Gate Driver | 3780 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 0V-5.5V 24VQFN | 3612 |
|
$0.8020 / $1.3478 | Buy Now |
|
LCSC | Brush DC Motor 0V5.5V PWM VQFN-24-EP(4x4) Motor Driver ICs ROHS | 3618 |
|
$0.8184 / $1.3753 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5210 |
|
$1.2000 / $1.5000 | Buy Now |
|
Sense Electronic Company Limited | VQFN24 | 1300 |
|
RFQ |