-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40-V H-bridge smart gate driver with offline diagnostics & inline current sense am 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8706SQRHBRQ1CT-ND
|
DigiKey | AUTOMOTIVE 40-V H-BRIDGE SMART G Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5381 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
595-DRV8706SQRHBRQ1
|
Mouser Electronics | Gate Drivers Automotive 40-V H-bridge smart gate driver with offline diagnostics &, inline current sense am 32-VQFN -40 to 125 RoHS: Compliant | 3456 |
|
$1.3000 / $2.7000 | Buy Now |
|
Ameya Holding Limited | 5794 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8706SQRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8706SQRHBRQ1
Texas Instruments
Automotive 40-V H-bridge smart gate driver with offline diagnostics & inline current sense am 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 0.062 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 37 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 37 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.85 µs |
This table gives cross-reference parts and alternative options found for DRV8706SQRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8706SQRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV8706SQRHBQ1 | MOSFET Driver | Texas Instruments | DRV8706SQRHBRQ1 vs PDRV8706SQRHBQ1 |