-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4066
|
Newark | Motor Driver, Dc Brushed, 2.8A, Htssop16, Motor Type:Stepper And Dc Brush, No. Of Outputs:2Outputs, Output Current:2.8A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:36V, Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8800PWPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4400 / $3.1600 | Buy Now |
DISTI #
296-25377-1-ND
|
DigiKey | IC MTR DRV BIPOLR 8-38V 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7002 In Stock |
|
$0.6970 / $1.6400 | Buy Now |
DISTI #
595-DRV8800PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Full Bridge Motor Drvr RoHS: Compliant | 105 |
|
$0.6710 / $2.2900 | Buy Now |
DISTI #
DRV8800PWPR
|
TME | IC: driver, H-bridge, brush motor controller, HTSSOP16, -2.8÷2.8A Min Qty: 1 | 0 |
|
$1.7500 / $2.6300 | RFQ |
|
Ameya Holding Limited | 2.8A,DMOS Full-Bridge Motor Drivers | 4000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MTR DRV BIPOLR 8-38V 16HTSSOP | 7287 |
|
$0.4751 / $0.9253 | Buy Now |
|
LCSC | 2.8A Brush DC Motor 8V38V Parallel TSSOP-16-EP Motor Driver ICs ROHS | 7185 |
|
$0.4131 / $0.8046 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16HTSSOP | 349270 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8800PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8800PWPR
Texas Instruments
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 32 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8800PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8800PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8800QPWPRQ1 | BRUSH DC MOTOR CONTROLLER, 2.8A, PQCC16, PLASTIC, WQFN-16 | Texas Instruments | DRV8800PWPR vs DRV8800QPWPRQ1 |