Part Details for DRV8871 by Adafruit Industries
Overview of DRV8871 by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4104
|
Newark | Adafruit Drv8871 Dc Motor Driver Breakout Board - 3.6A Max |Adafruit DRV8871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
Part Details for DRV8871
DRV8871 CAD Models
DRV8871 Part Data Attributes:
|
DRV8871
Adafruit Industries
Buy Now
|
Compare Parts:
DRV8871
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |
Resources and Additional Insights for DRV8871
Reference Designs related to DRV8871
-
Ultra Small Brushed DC Motor Current Regulation TI Reference Design
TIDA-00786 is a small footprint brushed DC motor controller that has a fixed 100% duty-cycle speed input and variable current regulation. The DRV8871’s integrated current sensing feature allows the design to utilize a standard potentiometer allowing the user to vary the current limiting level quickly between a range of motors that can be powered by a 12- to 24-V input.
-
TIDA-01161 1GHz 信号带宽 RF 采样接收器参考设计
射频采样架构为传统超级外差架构提供了替代方案。射频采样模数转换器 (ADC) 以高采样率工作,将射频 (RF) 信号直接转换为数字信号。由于高采样率,射频采样架构支持很宽的信号带宽。更高的信号带宽可扩大系统容量,从而能够实现更快的数据传输或更佳的用户访问。