-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 50-V, 1.5-A, bipolar stepper motor driver w/integrated current sensing & stall detection 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8889QWRGERQ1CT-ND
|
DigiKey | AUTOMOTIVE STEPPER DRIVER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4370 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
595-DRV8889QWRGERQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive, 50-V, 1.5-A, bipolar stepper motor driver w/integrated current sensing & stall detection 24-VQFN -40 to 125 | 4576 |
|
$2.2100 / $4.4200 | Buy Now |
|
Ameya Holding Limited | 6248 |
|
RFQ | ||
|
Chip Stock | 20000 |
|
RFQ | ||
|
Win Source Electronics | AUTOMOTIVE STEPPER DRIVER / Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4) | 3420 |
|
$77.6120 / $92.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8889QWRGERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8889QWRGERQ1
Texas Instruments
Automotive, 50-V, 1.5-A, bipolar stepper motor driver w/integrated current sensing & stall detection 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DRV8889QWRGERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8889QWRGERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8889QPWPRQ1 | Automotive, 50-V, 1.5-A, bipolar stepper motor driver w/integrated current sensing & stall detection 24-HTSSOP -40 to 125 | Texas Instruments | DRV8889QWRGERQ1 vs DRV8889QPWPRQ1 |