-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS03-254-03BE-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
651 In Stock |
|
$0.4723 / $0.9100 | Buy Now |
DISTI #
490-DS03-254-03BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, right angle, 3 position, Blue | 578 |
|
$0.4580 / $0.9000 | Buy Now |
DISTI #
V99:2348_24080579
|
Arrow Electronics | 3 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2106 | Americas - 210 |
|
$0.4486 / $0.5353 | Buy Now |
|
Future Electronics | DIP SWITCH, SPST, 2.54 PITCH, RA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3990 / $0.4990 | Buy Now |
DISTI #
65072460
|
Verical | 3 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2106 | Americas - 210 |
|
$0.5353 | Buy Now |
DISTI #
DS0325403BE
|
TME | Switch: DIP-SWITCH, Poles number: 3, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1000 | 0 |
|
$0.5560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS03-254-03BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS03-254-03BE
CUI Devices
3 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Color | WHITE | |
Actuator Length | 0.051 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED TYPE | |
Body Breadth | 8.58 mm | |
Body Color | BLACK | |
Body Height | 9.9 mm | |
Body Length or Diameter | 9.04 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |