-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Pole, Raised Actuator, Flat Bottom, SMT Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-1-03BK-SMT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
371 In Stock |
|
$0.4203 / $0.7900 | Buy Now |
DISTI #
490-DS04254103BK-SMT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, SMT, 3 position, Black | 1252 |
|
$0.4200 / $0.7400 | Buy Now |
DISTI #
V99:2348_24080627
|
Arrow Electronics | 3 Pole, Raised Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2217 | Americas - 30 |
|
$0.3881 / $0.5020 | Buy Now |
|
Future Electronics | DIP SWITCH, SPST, 2.54 PITCH, RA RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
7480 In Stock |
|
$0.4145 / $0.7031 | Buy Now |
DISTI #
65699386
|
Verical | 3 Pole, Raised Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 7080 |
|
$0.2890 / $0.3200 | Buy Now |
DISTI #
69898359
|
Verical | 3 Pole, Raised Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2049 | Americas - 400 |
|
$0.5857 / $0.9140 | Buy Now |
DISTI #
62175663
|
Verical | 3 Pole, Raised Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2217 | Americas - 30 |
|
$0.3881 / $0.5020 | Buy Now |
DISTI #
DS04254103BKSMT
|
TME | Switch: DIP-SWITCH, Poles number: 3, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1200 | 0 |
|
$0.4810 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
7480 In Stock |
|
$0.4145 / $0.7031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS04-254-1-03BK-SMT
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS04-254-1-03BK-SMT
CUI Devices
3 Pole, Raised Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.022 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 4.25 mm | |
Body Length or Diameter | 8.62 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |