-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS05-127-2-04BK-SMT-CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6772 In Stock |
|
$0.7827 / $1.6300 | Buy Now |
DISTI #
490-DS05127204BK-STR
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 1.27 pitch, flat actuator, SMT, Tape and reel, 4 position, Black | 4749 |
|
$0.7730 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Flat Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.6100 / $1.0400 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Flat Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.6100 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS05-127-2-04BK-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS05-127-2-04BK-SMT-TR
CUI Devices
4 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CUI Devices | |
Switch Type | SLIDE DIP SWITCH |