Part Details for DS1-30-0003 by Schurter Electronic Components
Overview of DS1-30-0003 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1-30-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5586
|
Newark | Ds Storage Choke 3.15A 150Μh/Carton Box |Schurter DS1-30-0003 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $12.3900 | Buy Now |
DISTI #
486-3098-ND
|
DigiKey | CMC 3.15A 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
30 In Stock |
|
$7.2000 / $9.5800 | Buy Now |
DISTI #
DS1-30-0003
|
Avnet Americas | Choke, Common Mode, 150 uH, 3.15 A - Boxed Product (Development Kits) (Alt: DS1-30-0003) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$7.0272 / $8.2403 | Buy Now |
DISTI #
693-DS1-30-0003
|
Mouser Electronics | Power Inductors - Leaded DS Storage choke 3.15A RoHS: Compliant | 0 |
|
$7.2000 / $9.5500 | Order Now |
|
Future Electronics | DS Series 0.15 mH 600 V 55 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$7.0300 | Buy Now |
|
Onlinecomponents.com | DS STORAGE CHOKE 3.15A 150µH RoHS: Compliant | 0 |
|
$7.6600 / $10.1400 | Buy Now |
DISTI #
77778912
|
Verical | Storage Choke Wirewound 150uH 15% 3.15A 55mOhm DCR RDL RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 40 |
|
$8.8340 | Buy Now |
DISTI #
DS1-30-0003
|
Avnet Americas | Choke, Common Mode, 150 uH, 3.15 A - Boxed Product (Development Kits) (Alt: DS1-30-0003) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$7.0272 / $8.2403 | Buy Now |
DISTI #
DS1-30-0003
|
TME | Inductor: wire, THT, 150uH, 3.15A, 55mΩ, -40÷125°C, 30x30x15mm Min Qty: 1 | 40 |
|
$6.1500 / $9.3300 | Buy Now |
DISTI #
000000000001185308
|
Sager | Power Inductors - Leaded DS Storage choke 3.15A Min Qty: 60 | 0 |
|
$7.2900 / $8.2300 | Buy Now |
Part Details for DS1-30-0003
DS1-30-0003 CAD Models
DS1-30-0003 Part Data Attributes:
|
DS1-30-0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1-30-0003
Schurter Electronic Components
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Package Width | 30 mm | |
Rated Current-Max | 3.15 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |