Part Details for DS1001-01-16BT1NSF6X-JKB by Ningbo connfly electronic CO LTD
Overview of DS1001-01-16BT1NSF6X-JKB by Ningbo connfly electronic CO LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1001-01-16BT1NSF6X-JKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16P DIP Tin 7.62mm 2.54mm DIP-16 IC Sockets ROHS | 2145 |
|
$0.1284 / $0.2344 | Buy Now |
|
LCSC | 16P DIP Tin 7.62mm 2.54mm DIP-16 IC / Transistor Socket ROHS | 2145 |
|
$0.1310 / $0.2392 | Buy Now |
Part Details for DS1001-01-16BT1NSF6X-JKB
DS1001-01-16BT1NSF6X-JKB CAD Models
DS1001-01-16BT1NSF6X-JKB Part Data Attributes:
|
DS1001-01-16BT1NSF6X-JKB
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1001-01-16BT1NSF6X-JKB
Ningbo connfly electronic CO LTD
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.8 inch | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | PBT | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |