Part Details for DS1013-01-10RSIB-B by Ningbo connfly electronic CO LTD
Overview of DS1013-01-10RSIB-B by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1013-01-10RSIB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | BOX HEADER LOCKED 10PIN(2x5) 2.54mm THT R/A MALE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1778 |
|
$0.3053 / $0.3271 | Buy Now |
Part Details for DS1013-01-10RSIB-B
DS1013-01-10RSIB-B CAD Models
DS1013-01-10RSIB-B Part Data Attributes:
|
DS1013-01-10RSIB-B
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1013-01-10RSIB-B
Ningbo connfly electronic CO LTD
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHING | |
Body Breadth | 0.358 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for DS1013-01-10RSIB-B
This table gives cross-reference parts and alternative options found for DS1013-01-10RSIB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1013-01-10RSIB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-10H-2B-SPT-SR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | DS1013-01-10RSIB-B vs CA-10H-2B-SPT-SR |
57202-S52-05P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | DS1013-01-10RSIB-B vs 57202-S52-05P |
57202-F52-05A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | DS1013-01-10RSIB-B vs 57202-F52-05A |
86453-510 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | DS1013-01-10RSIB-B vs 86453-510 |
CA-10H3R-2B-SPT-S | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | DS1013-01-10RSIB-B vs CA-10H3R-2B-SPT-S |
CA-10HR-2B-SPT-SR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | DS1013-01-10RSIB-B vs CA-10HR-2B-SPT-SR |
CA-10H3R-1B-SPT-S | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | DS1013-01-10RSIB-B vs CA-10H3R-1B-SPT-S |
3662-5302 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | DS1013-01-10RSIB-B vs 3662-5302 |
30310-5002HB | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | DS1013-01-10RSIB-B vs 30310-5002HB |
636-1037 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | DS1013-01-10RSIB-B vs 636-1037 |