Datasheets
DS1013M-40+ by:

Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8

Part Details for DS1013M-40+ by Maxim Integrated Products

Overview of DS1013M-40+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS1013M-40+

Part # Distributor Description Stock Price Buy
Rochester Electronics DS1013 3-In-1 Silicon Delay Line ' RoHS: Compliant Status: Obsolete Min Qty: 1 11302
  • 1 $3.8500
  • 25 $3.7700
  • 100 $3.6100
  • 500 $3.4600
  • 1,000 $3.2700
$3.2700 / $3.8500 Buy Now

Part Details for DS1013M-40+

DS1013M-40+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1013M-40+ Part Data Attributes:

DS1013M-40+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1013M-40+ Maxim Integrated Products Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family CMOS
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 3
Number of Taps/Steps 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Programmable Delay Line NO
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 40 ns
Width 7.62 mm

Alternate Parts for DS1013M-40+

This table gives cross-reference parts and alternative options found for DS1013M-40+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1013M-40+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1013M-40 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-40
Part Number Description Manufacturer Compare
DS1013M-55 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, Dallas Semiconductor DS1013M-40+ vs DS1013M-55
DS1013M-60 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-60
DS1013H-35 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013H-35
DS1013M-65 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, Dallas Semiconductor DS1013M-40+ vs DS1013M-65
DS1013M-60+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-60+
DS1013M-20 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-20
DS1013M-40 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-40
DS1013M-25 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-25
DS1013M-25+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-25+
DS1013M-50+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products DS1013M-40+ vs DS1013M-50+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1013M-40+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1013M-40+ by Maxim Integrated Products

  • Please alert me when DS1013M-40+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1013M-40+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1013M-40+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1013M-40+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1013M-40+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1013M-40+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: