Part Details for DS1013S-50 by Dallas Semiconductor
Overview of DS1013S-50 by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1013S-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | Delay Line, Fixed Taps, 3-line, 1-tap, Cmos, Sop, 16pin, Plastic | 1 |
|
$5.9250 / $8.8875 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 3-line, 1-tap, Cmos, Sop, 16pin, Plastic | 31 |
|
$4.8800 / $7.3200 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 3-line, 1-tap, Cmos, Sop, 16pin, Plastic | 4 |
|
$4.8800 / $7.3200 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 3-line, 1-tap, Cmos, Sop, 16pin, Plastic | 249 |
|
$4.8881 / $8.8875 | Buy Now |
Part Details for DS1013S-50
DS1013S-50 CAD Models
DS1013S-50 Part Data Attributes:
|
DS1013S-50
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1013S-50
Dallas Semiconductor
Delay Line, 3-Func, 1-Tap, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |