Part Details for DS1032-44SDKT1A by Ningbo connfly electronic CO LTD
Overview of DS1032-44SDKT1A by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1032-44SDKT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 44P PLCC Tin 1.27mm Plugin-44P IC Sockets ROHS | 1042 |
|
$0.1834 / $0.3380 | Buy Now |
Part Details for DS1032-44SDKT1A
DS1032-44SDKT1A CAD Models
DS1032-44SDKT1A Part Data Attributes:
|
DS1032-44SDKT1A
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1032-44SDKT1A
Ningbo connfly electronic CO LTD
IC Socket, PLCC44, 44 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.913 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.913 inch | |
Contact Configuration | 11X11 | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 420VAC V | |
Housing Material | POLYPHENYLENE SULPHIDE (PPS) | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |