Part Details for DS1087LU-23C+ by Analog Devices Inc
Overview of DS1087LU-23C+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1087LU-23C+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1087LU-23C
|
Mouser Electronics | Clock Generators & Support Products 3.3V Spread-Spectrum EconOscillator RoHS: Compliant | 250 |
|
$1.4700 / $3.0500 | Buy Now |
|
Analog Devices Inc | 3.3V Spread-Spectrum EconOscil Min Qty: 1 Package Multiple: 1 | 552 |
|
$1.3800 / $2.2900 | Buy Now |
Part Details for DS1087LU-23C+
DS1087LU-23C+ CAD Models
DS1087LU-23C+ Part Data Attributes:
|
DS1087LU-23C+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1087LU-23C+
Analog Devices Inc
3.3V Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | uSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-07-23 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 66.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 0.4 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |