Part Details for DS1090U-8+ by Maxim Integrated Products
Overview of DS1090U-8+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1090U-8+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1037
|
Newark | Oscillator, 500Khz-1Mhz, 5.5V, Umax-8, Frequency:1Mhz, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1090U-8+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$1.7600 / $2.8100 | Buy Now |
DISTI #
DS1090U-8+-ND
|
DigiKey | IC CLOCK GENERATOR 8UMAX Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3057 / $2.7000 | Buy Now |
|
LCSC | 1MHz MSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS | 46 |
|
$1.9485 / $3.0884 | Buy Now |