-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.5 to 11.3-Gbps low power multi-rate two-channel retimer 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS110DF111SQ/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1444 In Stock |
|
$9.1586 / $14.4600 | Buy Now |
DISTI #
595-DS110DF111SQNPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Lo Pwr Multi-Rate Two-CH Retimer RoHS: Compliant | 819 |
|
$8.9700 / $12.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 160 |
|
$6.9000 / $12.0000 | Buy Now |
|
Ameya Holding Limited | IC RETIMER 2CH MULTI-RATE 24WQFN | 6282 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS110DF111SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS110DF111SQ/NOPB
Texas Instruments
8.5 to 11.3-Gbps low power multi-rate two-channel retimer 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6V | |
Interface IC Type | RETIMER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS110DF111SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS110DF111SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1440ARQZ | Micropower Quad-Channel Digital Isolator, Default High (4/0 Channel Directionality) | Analog Devices Inc | DS110DF111SQ/NOPB vs ADUM1440ARQZ |