Part Details for DS1110LE-200+ by Maxim Integrated Products
Overview of DS1110LE-200+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1110LE-200+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1110LE-200+-ND
|
DigiKey | IC DELAY LN 10TAP 200NS 14TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube, Tube |
96 In Stock |
|
$8.1620 / $13.9100 | Buy Now |
|
Rochester Electronics | DS1110 3 Volt 10-Tap Silicon Delay Line RoHS: Compliant Status: Active Min Qty: 1 | 406 |
|
$6.1800 / $7.2700 | Buy Now |
Part Details for DS1110LE-200+
DS1110LE-200+ CAD Models
DS1110LE-200+ Part Data Attributes:
|
DS1110LE-200+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1110LE-200+
Maxim Integrated Products
Silicon Delay Line, 1-Func, 10-Tap, CMOS, PDSO14, 0.173 INCH, LOW PROFILE, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, LOW PROFILE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1110 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 200 ns | |
Width | 4.4 mm |