Part Details for DS1221S by Dallas Semiconductor
Overview of DS1221S by Dallas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1221S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NONVOLATILE CONTROLLER, 16 Pin, SOP | 17 |
|
$17.9790 | Buy Now |
|
Quest Components | NONVOLATILE CONTROLLER, 16 Pin, SOP | 4 |
|
$6.6000 / $13.2000 | Buy Now |
Part Details for DS1221S
DS1221S CAD Models
DS1221S Part Data Attributes:
|
DS1221S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1221S
Dallas Semiconductor
Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 80 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1221S
This table gives cross-reference parts and alternative options found for DS1221S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1221S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2204ASN-N | SRAM Nonvolatile Controller IC for 4 SRAM Banks 16-SOIC -40 to 85 | Texas Instruments | DS1221S vs BQ2204ASN-N |
BQ2204ASNTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DS1221S vs BQ2204ASNTRG4 |
BQ2204ASN-NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DS1221S vs BQ2204ASN-NG4 |
BQ2204ASN | SRAM Nonvolatile Controller IC for 4 SRAM Banks 16-SOIC 0 to 70 | Texas Instruments | DS1221S vs BQ2204ASN |
BQ2204ASN-NTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DS1221S vs BQ2204ASN-NTR |