Part Details for DS1232LPN+ by Maxim Integrated Products
Overview of DS1232LPN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1232LPN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1127
|
Newark | Mpu Supervisor, 5.5V, Dip-8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.37V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1232LPN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$3.6800 / $4.9700 | Buy Now |
DISTI #
DS1232LPN+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
290 In Stock |
|
$4.1750 / $6.7700 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ |
Part Details for DS1232LPN+
DS1232LPN+ CAD Models
DS1232LPN+ Part Data Attributes
|
DS1232LPN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1232LPN+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS1232LPN+
This table gives cross-reference parts and alternative options found for DS1232LPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232LPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1232LPN | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1232LPN+ vs DS1232LPN |
DS1232LPN+ | Low-Power MicroMonitor Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1232LPN+ vs DS1232LPN+ |
MAX1232CPA+ | Microprocessor Monitor, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1232LPN+ vs MAX1232CPA+ |
DS1232N | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1232LPN+ vs DS1232N |
DS1232 | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1232LPN+ vs DS1232 |