-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V EconoReset, 3-SOT_223-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1158
|
Newark | Mpu Supervisor, 5.5V, Sot-223-4, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Delay Time:350Ms Rohs Compliant: Yes |Analog Devices DS1233Z-5+T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0100 / $3.7900 | Buy Now |
DISTI #
700-DS1233Z-5T&R
|
Mouser Electronics | Supervisory Circuits 5V EconoReset RoHS: Compliant | 7227 |
|
$2.0100 / $4.0200 | Buy Now |
|
Analog Devices Inc | 5V EconoReset Min Qty: 1 Package Multiple: 1 | 28413 |
|
$1.9413 / $4.0200 | Buy Now |
|
Ameya Holding Limited | DS1233 Series 4 to 4.24V 450ms Surface Mount EconoReset - SOT-223 | 27500 |
|
RFQ | |
DISTI #
2512439
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1228 |
|
$2.2333 / $4.3038 | Buy Now |
DISTI #
2512439RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 1228 |
|
$2.2333 / $3.1724 | Buy Now |
DISTI #
2512439
|
Farnell | MPU SUPERVISOR, 5.5V, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1228 |
|
$1.9714 / $3.9427 | Buy Now |
DISTI #
2512439RL
|
Farnell | MPU SUPERVISOR, 5.5V, SOT-223-4 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1228 |
|
$1.9714 / $2.9006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1233Z-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1233Z-5+T&R
Analog Devices Inc
5V EconoReset, 3-SOT_223-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_223-N/A | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_223-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for DS1233Z-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233Z-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1233Z-5+T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Maxim Integrated Products | DS1233Z-5+T&R vs DS1233Z-5+T&R |
DS1233Z-5+ | 5V EconoReset, 3-SOT_223-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1233Z-5+T&R vs DS1233Z-5+ |
DS1233Z-5/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS1233Z-5+T&R vs DS1233Z-5/T&R |