Part Details for DS1245W-100IND+ by Analog Devices Inc
Overview of DS1245W-100IND+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for DS1245W-100IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1245W-100IND
|
Mouser Electronics | NVRAM 3.3V 1024k Nonvolatile SRAM RoHS: Compliant | 29 |
|
$30.4200 / $40.9500 | Buy Now |
|
Analog Devices Inc | 3.3V 1024k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.7800 / $54.1900 | Buy Now |
Part Details for DS1245W-100IND+
DS1245W-100IND+ CAD Models
DS1245W-100IND+ Part Data Attributes
|
DS1245W-100IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1245W-100IND+
Analog Devices Inc
3.3V 1024k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 100 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-XDMA-P32 | |
JESD-609 Code | e3 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1245W-100IND+
This table gives cross-reference parts and alternative options found for DS1245W-100IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1245W-100IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1245W-100+ | 3.3V 1024k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1245W-100IND+ vs DS1245W-100+ |
DS1245W-100IND+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245W-100IND+ vs DS1245W-100IND+ |
DS1245W-100+ | Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245W-100IND+ vs DS1245W-100+ |